Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The ML8511-00FCZ05B is an UV sensor, suitable for acquiring UV intensity indoors or outdoors. It is equipped with an internal amplifier, which converts photo-current to voltage depending on the UV intensity. This unique feature offers an easy interface to external circuits such as ADC. In the power down mode, typical standby current is 0.1μA, thus enabling a longer battery life.
- Photodiode Sensitive to UV-A and UV-B
- Embedded Operational Amplifier
- Analogue Voltage Output
- Low Supply Current (300μA Typical) and Low Standby Current (0.1μA Typical)
Applications
Consumer Electronics, Clock & Timing, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
IC Function
UV Sensor
Supply Voltage Max
3.6V
No. of Pins
12Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
QFN
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948