Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE73683EXUMA1
Order Code
Re-Reel2480551RL
Cut Tape2480551
Also Known AsTLE7368-3E , SP000794336
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE73683EXUMA1
Order Code
Re-Reel2480551RL
Cut Tape2480551
Also Known AsTLE7368-3E , SP000794336
Technical Datasheet
IC FunctionMicrocontroller Power Supply
Supply Voltage Min4.5V
Supply Voltage Max45V
IC Package TypeSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Microcontroller Power Supply
Supply Voltage Max
45V
No. of Pins
36Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005