Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE8888QKXUMA1
Order Code
Re-Reel3514465RL
Cut Tape3514465
Also Known AsTLE8888QK, SP000921534
Your Part Number
30,120 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £15.940 | £15.94 |
| Total Price (ex VAT) | £15.94 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.940 |
| 10+ | £12.710 |
| 25+ | £11.900 |
| 50+ | £10.950 |
| 100+ | £10.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8888QKXUMA1
Order Code
Re-Reel3514465RL
Cut Tape3514465
Also Known AsTLE8888QK, SP000921534
Technical Datasheet
IC FunctionEngine Machine System IC
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeLQFP-EP
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE8888QKXUMA1 is an engine machine system IC. This U-chip is suitable for automotive engine management systems. It contains the basic functionality to supply the microcontroller and the ECU, establish the communication on- and off- board and drive EMS typical actuators. Furthermore, it controls the main relay driver.
- Voltage pre-regulator, integrated 5V regulator, 2 integrated 5V trackers
- Standby regulator, separate internal supply, voltage monitoring
- High-speed CAN interface with wake-up by bus, variable reluctance sensor interface
- SPI and direct control inputs for high flexibility, main relay driver
- Ignition key detection with key off delay output, wake-up input, engine off timer
- 6 push pull stages for driving on-board MOSFET with drain feedback
- 4 half bridge stages for high flexibility, one with delayed switch off functionality
- Open-load, short-to-GND and short-to-BAT diagnostic, monitoring watchdog module
- Overtemperature and short-to-BAT protection, AEC qualified
- Junction temperature range from -40°C to 150°C, LQFP-EP, 100 pins package
Technical Specifications
IC Function
Engine Machine System IC
Supply Voltage Max
28V
No. of Pins
100Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
9V
IC Package Type
LQFP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability