| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | £7.780 | £19,450.00 |
| Total Price (ex VAT) | £19,450.00 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £7.780 |
Product Information
Product Overview
The MAX2135AETN/V+T is a ISDB-T/DVB-T diversity tuner in 56 pin TQFN package. This low power, 6MHz ISDB-T and 6MHz/7MHz/8MHz DVB-T low IF diversity tuner directly converts broadcast ISDB-T and DVB-T signals to a low-IF using a broadband I/Q downconverter. The operating frequency range covers VHF and UHF broadcast TV bands from 90MHz to 862MHz. It integrates LNAs, RF variable gain amplifiers (VGAs), VHF and UHF tracking filters, I/Q downconverting mixers, baseband VGAs and low-IF filters. The device also includes a fully monolithic VCO and tank circuit as well as a complete frequency synthesizer including an on-chip crystal oscillator and output buffer/divider. The device incorporates a 2-wire (I²C) serial control interfaces with multiple read and write addresses. A low-power standby mode is available whereupon the signal path is shut down while leaving the serial control interfaces and register circuits active. Additionally, entire device can be shut down by an external pin.
- Supply voltage range from 2.7V to 3.47V
- Automotive operating temperature range from -40°C to 85°C
- Frequency ranges of 90MHz to 108MHz (VHF-L ), 170MHz to 230MHz(VHF-H) & 470MHz to 862MHz (UHF)
- Complete diversity solution, low phase noise of -95dBc/Hz at 10KHz (typ)
- Low UHF noise figure is 3.7dB (typ), shutdown and standby modes
- High dynamic range is -99dBm to +10dBm, I²C serial interface
- Integrated VHF/UHF tracking filter
- Integrated VCO and tank circuits
- Integrated channel filters (6MHz, 7MHz and 8MHz)
- Low power of 396mW (typ)
Applications
Signal Processing, Automotive, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Diversity Tuner
3.47V
56Pins
85°C
AEC-Q100
No SVHC (04-Feb-2026)
2.7V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX2135AETN/V+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate