Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGENNUM
Manufacturer Part NoGS2978CNE3
Order Code1603764
Technical Datasheet
IC FunctionCable Driver
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Package TypeQFN
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Cable Driver
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
3.135V
IC Package Type
QFN
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175