Product Information
Product Overview
The ADS1293CISQE/NOPB is a 24-bit 3-channel low-power Analogue Front End for bio potential measurements. The ADS1293 enables the creation of scalable medical instrumentation systems at significantly reduced size and power. The analogue front end features 3 high-resolution channels capable of operating up to 25.6kSPS. Each channel can be independently programmed for a specific sample rate and bandwidth allowing users to optimize the configuration for performance and power. All input pins incorporate an EMI filter and can be routed to any channel through a flexible routing switch. Flexible routing also allows independent lead-off detection, right-leg drive and Wilson/Goldberger reference terminal generation without need to reconnect leads externally. A fourth channel allows external analogue pace detection for applications that do not use digital pace detection. This device incorporates a self-diagnostics alarm system to detect when the system is out of the operating conditions range.
- Three high-resolution digital ECG channels with simultaneous pace output
- EMI-hardened inputs
- 0.3mW/channel Low power
- 7µVpp Input-referred noise
- 175pA Input bias current
- Right-leg drive amplifier
- AC and DC Lead-off detection
- Wilson and Goldberger Terminals
- ALARMB Pin for interrupt driven diagnostics
- Battery voltage monitoring
- Built-in oscillator and reference
- Flexible power-down and standby modes
- Green product and no Sb/Br
Applications
Medical
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Front End Device IC
5.5V
28Pins
85°C
-
No SVHC (17-Dec-2015)
2.7V
WQFN
-20°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate