Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoSGL-0263ZSR
Order Code1715352
Technical Datasheet
Frequency Min1.4GHz
Frequency Max2.5GHz
Gain10.8dB
Noise Figure Typ2dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
1.4GHz
Gain
10.8dB
RF IC Case Style
SOT-363
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.5GHz
Noise Figure Typ
2dB
No. of Pins
6Pins
Supply Voltage Max
4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005