Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPM-7392-BLK
Order Code1865197
Technical Datasheet
Frequency Min1.71GHz
Frequency Max1.785GHz
Gain28.5dB
Noise Figure Typ-
RF IC Case StyleSMD
No. of Pins10Pins
Supply Voltage Min3.2V
Supply Voltage Max4.2V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
1.71GHz
Gain
28.5dB
RF IC Case Style
SMD
Supply Voltage Min
3.2V
Operating Temperature Min
-20°C
Product Range
-
Frequency Max
1.785GHz
Noise Figure Typ
-
No. of Pins
10Pins
Supply Voltage Max
4.2V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008