Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX664CPA
Order Code642617
Product RangeAdj 40mA LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX664CPA
Order Code642617
Product RangeAdj 40mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-16.5V
Input Voltage Max-2V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-15V
Output Voltage Max-1.3V
PolarityPositive Output
Max Output Current40mA
Output Current Max40mA
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeAdj 40mA LDO Voltage Regulators
MSL-
Alternatives for MAX664CPA
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-2V
Output Voltage - Nom
-
Output Voltage Max
-1.3V
Max Output Current
40mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
Adj 40mA LDO Voltage Regulators
SVHC
No SVHC (15-Jun-2015)
Input Voltage Min
-16.5V
No. of Outputs
1Outputs
Output Voltage Min
-15V
Polarity
Positive Output
Output Current Max
40mA
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001