Product Information
Product Overview
The TPS6734ID is a Boost Converter capable of delivering 120mA from inputs as low as 3.75V. The device is pin-for-pin compatible with the MAX734 regulator and offers the following advantages: lower supply current, wider operating input-voltage range and higher output currents. The only external components required are: an inductor, a Schottky rectifier, an output filter capacitor, an input filter capacitor and a small capacitor for loop compensation. The entire converter occupies less than 0.7 in2 of PCB space when implemented with surface-mount components. An enable input is provided to shut down the converter and reduce the supply current to 3μA when 12V is not needed. It is a 170kHz current-mode PWM ( pulse-width modulation) controller with an n-channel MOSFET power switch. Gate drive for the switch is derived from the 12V output after start-up to minimize the die area needed to realize the 0.7Ω MOSFET and improve efficiency at input voltages below 5V.
- Pin-for-pin compatible with MAX734
- Programming voltage for flash memory
- Only 5 external components required
- 85% Typical high efficiency
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
Boost (Step Up)
12V
120mA
8Pins
12V
12.12V
85°C
MSL 1 - Unlimited
SOIC
170kHz
1Outputs
2.7V
120mA
SOIC
Surface Mount
12V
-40°C
-
No SVHC (17-Dec-2015)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate