300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £6.520 |
10+ | £4.580 |
25+ | £4.170 |
100+ | £3.750 |
300+ | £3.660 |
500+ | £3.650 |
Product Information
Product Overview
The <bold>MAX1680/MAX1681</bold> inductorless switched-capacitor voltage converters either invert an input voltage of +2.0V to +5.5V or double it while supplying up to 125mA output current. They have a selectable-frequency option that allows the use of small capacitors: 4.7µF (MAX1680), 1µF (MAX1681). With their high output current capability, these charge-pump devices are suitable replacements for inductor-based regulators, which require more expensive external components and additional board space.
- Selectable Switching Frequencies: 500kHz/1MHz
- Allow Use of Small Capacitors: 1µF
- 125mA Output Current
- 3.5Ω Output Impedance
- 1µA Logic-Controlled Shutdown
- Configurable as Voltage Inverters or Doublers
- +2.0V to +5.5V Input Voltage Range
- 90% Efficiency
Applications
Power Supplies, DC/DC Converters
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Doubler, Inverting
5.5V
125mA
8Pins
-
-2V
90%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2V
125mA
SOIC
Surface Mount
-5.5V
1MHz
-40°C
MAX1680/MAX1681
MSL 1 - Unlimited
SOIC
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate