Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The A2982 is recommended for high-side switching applications that benefit from separate logic and load grounds, these devices encompass load supply voltages to 50 V and output currents to -500 mA. The device may be used with 5V logic systems — TTL, Schottky, DTL, and 5V CMOS.
- 500 mA output source current capability
- Transient-protected outputs
- Output breakdown voltage to 50 V
- TTL, DTL, PMOS, or CMOS compatible inputs
Applications
LED Lighting, Motor Drive & Control, Embedded Design & Development
Technical Specifications
Output Current
-500mA
Supply Voltage Max
50V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Min
2.4V
IC Case / Package
SOIC
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789