Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3AS02
Order Code1471718
Product RangeCoolSET
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max270VAC
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max900mW
Topology-
IsolationIsolated
Power Switch Voltage Rating500V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max130°C
Product RangeCoolSET
Qualification-
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
900mW
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
130°C
Qualification
-
Input Voltage Max
270VAC
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
500V
Switching Frequency
100kHz
Operating Temperature Min
-25°C
Product Range
CoolSET
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007