Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX638ACSA+.
Order Code1673206
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX638ACSA+.
Order Code1673206
Technical Datasheet
Input Voltage Min2.2V
Input Voltage Max16.5V
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating Max-
TopologyBuck (Step Down)
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Alternatives for MAX638ACSA+.
2 Products Found
Technical Specifications
Input Voltage Min
2.2V
IC Case / Package
SOIC
Power Rating Max
-
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Input Voltage Max
16.5V
No. of Pins
8Pins
Topology
Buck (Step Down)
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001