LPC Family LPC1800 Series Microcontrollers More - Integrated Circuits:
7 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 90+ £6.700 | Min: 90 / Mult: 90 | ARM Cortex-M3 | 180MHz | - | 32 bit | LBGA | 256Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 164I/O's | 2.2V | 3.6V | 200KB | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | |||||
Each | 1+ £10.100 10+ £9.630 25+ £9.170 50+ £8.520 100+ £7.870 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 180MHz | 1MB | 32 bit | LBGA | 256Pins | CAN, I2C, I2S, SPI, UART, USB | 164I/O's | 2.2V | 3.6V | 136KB | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | |||||
2218110 RoHS | Each | 1+ £4.080 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 180MHz | 512KB | 32 bit | LBGA | 256Pins | CAN, I2C, I2S, SPI, UART, USB | 164I/O's | 2.2V | 3.6V | 136KB | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | ||||
Each | 1+ £9.490 10+ £8.080 25+ £7.700 50+ £7.200 100+ £6.690 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 180MHz | 512KB | 32 bit | TFBGA | 100Pins | I2C, I2S, SPI, UART, USB | 49I/O's | 2.4V | 3.6V | 104KB | 8Channels | 10Bit | -40°C | 105°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | |||||
Each | 1+ £4.490 10+ £4.420 50+ £4.380 100+ £4.320 300+ £4.030 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 180MHz | - | 32 bit | LQFP | 144Pins | CAN, I2C, I2S, SPI, UART | 83I/O's | 2.2V | 3.6V | 168KB | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | |||||
Each | 1+ £7.250 10+ £5.760 50+ £5.650 100+ £4.780 300+ £4.360 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 180MHz | - | 32 bit | LQFP | 144Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 83I/O's | 2.2V | 3.6V | 200KB | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | |||||
Each | 1+ £7.250 10+ £5.840 25+ £5.510 50+ £5.170 100+ £4.840 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 180MHz | - | 32 bit | LBGA | 256Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 164I/O's | 2.2V | 3.6V | 200KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers |