Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYUNDAI
Manufacturer Part NoHY628100BLLG-70
Order Code3528510
Product RangeHY628100B Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYUNDAI
Manufacturer Part NoHY628100BLLG-70
Order Code3528510
Product RangeHY628100B Series
Technical Datasheet
SRAM Type-
Memory Density1Mbit
IC Case / PackageSOIC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeHY628100B Series
Technical Specifications
SRAM Type
-
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Memory Density
1Mbit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
HY628100B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963