Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5208CAB166
Order Code2820367
Product RangeColdfire V2 Family MCF520x Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5208CAB166
Order Code2820367
Product RangeColdfire V2 Family MCF520x Series Microprocessors
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageQFP
No. of Pins160Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max166.67MHz
InterfacesI2C, QSPI, UART
No. of I/O's50I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF520x
MPU FamilyColdFire V2
Product RangeColdfire V2 Family MCF520x Series Microprocessors
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
QFP
Supply Voltage Min
1.4V
Operating Frequency Max
166.67MHz
No. of I/O's
50I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF520x
Product Range
Coldfire V2 Family MCF520x Series Microprocessors
Program Memory Size
-
No. of Pins
160Pins
Supply Voltage Max
1.6V
Interfaces
I2C, QSPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability