AT32 Family AT32UC3B Series Microcontrollers More - Integrated Circuits:
4 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 260+ £5.32 | Min: 260 / Mult: 260 | AVR32 | 60MHz | 128KB | 32 bit | VQFN | 64Pins | I2C, SPI, UART, USART, USB | 44I/O's | 1.65V | 1.95V | 32KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | AT32 Family AT32UC3B Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.37 | Min: 4000 / Mult: 4000 | AVR32 | 60MHz | 64KB | 32 bit | VQFN | 48Pins | I2C, SPI, UART, USART, USB | 28I/O's | 1.65V | 1.95V | 16KB | 6Channels | 10Bit | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | AT32 Family AT32UC3B Series Microcontrollers | |||||
Each | 1+ £5.85 10+ £5.28 100+ £4.97 200+ £4.67 500+ £4.39 More Pricing... | Min: 1 / Mult: 1 | AVR32 | 60MHz | 512KB | 32 bit | TQFP | 64Pins | I2C, SPI, USART, USB | 44I/O's | 1.65V | 1.95V | 96KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | AT32 Family AT32UC3B Series Microcontrollers | |||||
Each | 1+ £3.45 | Min: 1 / Mult: 1 | AVR32 | 60MHz | 128KB | 32 bit | TQFP | 48Pins | SPI, TWI, USART, USB | 28I/O's | 1.65V | 1.95V | 32KB | 6Channels | 10Bit | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | AT32 Family AT32UC3B Series Microcontrollers |