Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPC745CPX350LE
Order Code2314043
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageFCBGA
No. of Pins255Pins
Supply Voltage Min1.8V
Supply Voltage Max2.1V
Operating Frequency Max350MHz
InterfacesJTAG
No. of I/O's119I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMPC745
MPU FamilyPower Architecture
Technical Specifications
Product Range
-
Program Memory Size
64KB
No. of Pins
255Pins
Supply Voltage Max
2.1V
Interfaces
JTAG
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Power Architecture
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
1.8V
Operating Frequency Max
350MHz
No. of I/O's
119I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MPC745
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889