Product Information
Product Overview
The AT45DB011D-SSH-B is a 2.7V, serial-interface Flash Memory, ideally suited for a wide variety of digital voice, image, program code and data-storage applications. It supports RapidS serial interface for applications requiring very high speed operations. RapidS serial interface is SPI compatible for frequencies up to 66MHz. Its 1081344-bits of memory are organized as 512 pages of 256-bytes or 264-bytes each. In addition to the main memory, this also contains one SRAM buffer of 256/264-bytes. EEPROM emulation (bit or byte alterability) is easily handled with a self-contained three step read-modify-write operation. Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, the Adesto DataFlash® uses a RapidS serial interface to sequentially access its data.
- 66MHz Maximum clock frequency serial interface
- Page program operation
- Intelligent programming operation
- Flexible erase options
- One SRAM data buffer (256-/264-bytes)
- Continuous read capability through entire array
- Low-power dissipation
- Hardware and software data protection
- Sector lockdown for secure code and data storage
- 128-byte Security register
Applications
Computers & Computer Peripherals
Technical Specifications
Serial NOR
512 Pages x 264Byte
SOIC
66MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
2Mbit
Serial, SPI
8Pins
-
3.6V
Surface Mount
85°C
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate