Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC56F8167VPYE
Order Code1165837
Product RangeMC56F Digital Signal Controllers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8167VPYE
Order Code1165837
Product RangeMC56F Digital Signal Controllers
Technical Datasheet
Device Core56800E
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins160Pins
IC Case / PackageLQFP
No. of I/O's76I/O's
InterfacesSCI, SPI
RAM Memory Size32KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Series56F8167
MCU FamilyMC56F
Qualification-
Product RangeMC56F Digital Signal Controllers
Alternatives for MC56F8167VPYE
1 Product Found
Technical Specifications
Device Core
56800E
Operating Frequency Max
40MHz
No. of Pins
160Pins
No. of I/O's
76I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Series
56F8167
Qualification
-
Data Bus Width
16 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MC56F
Product Range
MC56F Digital Signal Controllers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366667