Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHC908JW32FC
Order Code1579716
Product RangeHC08 Family HC08JW Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC908JW32FC
Order Code1579716
Product RangeHC08 Family HC08JW Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08JW Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's29I/O's
InterfacesSPI, USB
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08JW
Qualification-
Technical Specifications
Product Range
HC08 Family HC08JW Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
48Pins
No. of I/O's
29I/O's
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
SPI, USB
ADC Channels
-
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
HC08JW
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022