Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8355MFGE
Order Code1296204
Product RangeMC56F83xx
Technical Datasheet
Core Frequency60MHz
Flash Memory Size256KB
No. of I/O's49I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins128Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMC56F83xx
Automotive Qualification Standard-
Technical Specifications
Core Frequency
60MHz
No. of I/O's
49I/O's
Core Supply Voltage
2.5V
No. of Pins
128Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Flash Memory Size
256KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
MC56F83xx
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134