Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8146VFVE
Order Code1165829
Technical Datasheet
Core Frequency60MHz
Flash Memory Size128KB
No. of I/O's62I/O's
Embedded Interface TypeSCI, SPI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins144Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Core Frequency
60MHz
No. of I/O's
62I/O's
Core Supply Voltage
2.5V
No. of Pins
144Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Flash Memory Size
128KB
Embedded Interface Type
SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27