Product Information
Alternatives for MC9S08MM128VLK
1 Product Found
Product Overview
The MC9S08MM128VLK is a 8-bit Flexis Microcontroller based on enhanced HCS08 CPU (24MHz bus) with CISC architecture operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 12kB internal RAM, 16-channel 16-bit A/D converter and 46 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI), an analog comparator and USB 2.0 full-speed device controller. Watchdog computer operating properly (COP) reset watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source or bus clock.
- HCS08 Instruction set with added BGND instruction
- Support for up to 33 interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and FLASH
- Two ultra-low power stop modes
- Time of day (TOD) - Ultra-low power 1/4s counter with up to 64s timeout
- Ultra-low power external oscillator
- Loop-control Pierce oscillator (XOSC)
- Oscillator (XOSC2) for high frequency crystal input
- Multipurpose clock generator (MCG) - PLL and FLL
- Low-voltage detection
- Illegal opcode and illegal address detection with reset
- Hardware CRC to support fast cyclic redundancy checks
- Single-wire background debug interface
- Real-time debug with 6 hardware breakpoints
- Carrier modulator timer (CMT) for remote control communications
- Analog comparator with selectable interrupt
- Two 4-channel Timer/PWM module
- Supports USB in full-speed device configuration
- Programmable delay block with 16-bit counter and modulus and prescale
- Two flexible operational amplifiers configurable for general operations
- Two trans-impedance amplifiers dedicated for converting current inputs into voltages
- Voltage reference output (VREFO)
- Dedicated infrared output pin (IRO)
- Up to 16KBI pins with selectable polarity
Applications
Industrial
Technical Specifications
S08 Family S08MM Series Microcontrollers
48MHz
80Pins
46I/O's
12KB
16Bit
3.6V
105°C
S08
-
HCS08
128KB
LQFP
I2C, SCI, SPI, USB
8Channels
1.8V
-40°C
Surface Mount
S08MM
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate