Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC7447AVU1000NB
Order Code1579820
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size576KB
IC Case / PackageBGA
No. of Pins360Pins
Supply Voltage Min1.25V
Supply Voltage Max1.35V
Operating Frequency Max1GHz
InterfacesJTAG
No. of I/O's123I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMPC74
MPU FamilyPower Architecture
Technical Specifications
Product Range
Power Architecture Family MPC74 Series Microprocessors
Program Memory Size
576KB
No. of Pins
360Pins
Supply Voltage Max
1.35V
Interfaces
JTAG
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Power Architecture
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.25V
Operating Frequency Max
1GHz
No. of I/O's
123I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MPC74
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008196