Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5272VM66R2
Order Code1579866
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size1KB
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max66MHz
InterfacesQSPI, UART
No. of I/O's48I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF527x
MPU FamilyColdFire V2
Technical Specifications
Product Range
-
Program Memory Size
1KB
No. of Pins
196Pins
Supply Voltage Max
3.6V
Interfaces
QSPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V2
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
66MHz
No. of I/O's
48I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF527x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062