Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/4FB
Order Code3499454
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Your Part Number
107 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.050 |
| 25+ | £5.870 |
| 100+ | £5.780 |
| 250+ | £5.680 |
Price for:Each
Minimum: 1
Multiple: 1
£7.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/4FB
Order Code3499454
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Technical Datasheet
Product RangeSAM9 Family SAM9X60 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size1Gbit
IC Case / PackageTFBGA
No. of Pins233Pins
Supply Voltage Min1.02V
Supply Voltage Max1.21V
Operating Frequency Max600MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
No. of I/O's112I/O's
Data Bus Width16 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAM9X60
MPU FamilySAM9
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM9 Family SAM9X60 Series Microprocessors
Program Memory Size
1Gbit
No. of Pins
233Pins
Supply Voltage Max
1.21V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width
16 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM9
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
Supply Voltage Min
1.02V
Operating Frequency Max
600MHz
No. of I/O's
112I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAM9X60
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001