4 Product Results Found for "voltages"
Find a huge range of ARM Microcontrollers at Farnell® UK. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 90+ £2.340 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 100Pins | LQFP | 86I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 250+ £2.380 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ £2.590 10+ £2.070 25+ £1.930 50+ £1.860 100+ £1.800 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | UFQFN | 38I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ £1.790 10+ £1.340 50+ £1.310 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | UFQFN | 24I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||