ex VAT

ARM Microcontrollers:

15 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2469554

RoHS

Each
1+
£1.75
10+
£1.58
25+
£1.54
50+
£1.42
100+
£1.39
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
32Pins
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2311407

RoHS

Date/Lot Code

Each
1+
£3.29
10+
£2.51
25+
£2.31
50+
£2.28
100+
£2.26
More Pricing...
Min: 1 / Mult: 1
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
40Pins
UFQFN
34I/O's
I2C, SPI, UART
4KB
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
CY8C42xx
2469590

RoHS

Date/Lot Code

Each
1+
£2.98
10+
£2.34
25+
£2.15
50+
£2.09
100+
£2.02
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
32KB
48Pins
UFQFN
37I/O's
I2C, SPI, USART, USB
4KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2469550

RoHS

Date/Lot Code

Each
1+
£2.41
10+
£1.54
25+
£1.43
50+
£1.32
100+
£1.25
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
28Pins
UFQFN
24I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2469598

RoHS

Each
1+
£4.10
10+
£3.15
25+
£2.91
50+
£2.78
100+
£2.64
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
128KB
48Pins
UFQFN
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2469577

RoHS

Date/Lot Code

Each
1+
£4.62
10+
£3.53
25+
£3.26
50+
£3.00
100+
£2.73
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
256KB
48Pins
UFQFN
36I/O's
I2C, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2469620

RoHS

Each
1+
£6.35
10+
£4.57
25+
£3.64
50+
£3.21
100+
£3.17
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
256KB
48Pins
UFQFN
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
3365410

RoHS

Date/Lot Code

Each
1+
£2.58
10+
£1.68
25+
£1.54
50+
£1.42
100+
£1.22
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
16KB
32Pins
UFQFN
28I/O's
I2C, SPI, LPUART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2469576

RoHS

Each
1+
£3.61
10+
£3.09
25+
£2.62
50+
£2.41
100+
£2.37
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
128KB
48Pins
UFQFN
36I/O's
I2C, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2469617

RoHS

Each
1+
£3.86
10+
£2.95
25+
£2.72
50+
£2.60
100+
£2.47
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
64KB
48Pins
UFQFN
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2469552

RoHS

Date/Lot Code

Each
1+
£2.79
10+
£2.10
25+
£1.93
50+
£1.84
100+
£1.74
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
32Pins
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2469615

RoHS

Date/Lot Code

Each
1+
£2.81
10+
£2.14
25+
£2.08
50+
£2.04
100+
£2.00
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
32KB
48Pins
UFQFN
37I/O's
I2C, SPI, USART, USB
16KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2469558

RoHS

Date/Lot Code

Each
1+
£2.61
10+
£2.08
25+
£1.96
50+
£1.90
100+
£1.83
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFN
38I/O's
I2C, LIN, SPI, USART
8KB
10Channels
12Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
STM32
STM32F0
2469555

RoHS

Date/Lot Code

Each
1+
£1.79
10+
£1.34
50+
£1.31
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
28Pins
UFQFN
24I/O's
I2C, SPI, USART, USB
6KB
10Channels
12Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
STM32
STM32F0
2469557

RoHS

Date/Lot Code

Each
1+
£1.53
10+
£1.15
25+
£1.10
50+
£1.05
100+
£1.04
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFN
39I/O's
I2C, LIN, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account