EFM32 Family EFM32ZG Series Microcontrollers ARM Microcontrollers:
22 Products FoundEFM32 Family EFM32ZG Series Microcontrollers ARM Microcontrollers
With a unique combination of the powerful ARM Cortex-M0+ core, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the Zero Gecko is ideal for battery operated applications and other systems requiring high performance and low-energy consumption.
- ARM Cortex-M0+ Core, Clocked Upto 24MHz
- FLASH: Upto 32KB, RAM: Upto 4KB
- Interfaces: LEUART , I2C, SPI, I2S
- 4 Channel, 12-Bit ADC
- Upto 37 GPIO
- 48 µA/MHz sleep mode
- 4 Channel DMA Controller
- 2x 16-bit Timer/Counter
- Temperature range: ?40 to +85 °C
- Applications: Industrial and home automation, Alarm and security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.26 10+ £2.03 25+ £1.91 50+ £1.79 100+ £1.67 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.58 10+ £2.38 25+ £2.18 50+ £2.03 100+ £1.88 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.01 10+ £1.95 25+ £1.87 50+ £1.79 100+ £1.74 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.81 10+ £2.53 25+ £2.38 50+ £2.23 100+ £2.08 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £3.58 10+ £2.38 25+ £2.18 50+ £2.03 100+ £1.88 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £1.90 10+ £1.86 25+ £1.82 50+ £1.79 100+ £1.75 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £2.27 10+ £1.79 25+ £1.67 50+ £1.57 100+ £1.49 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1000+ £1.73 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1000+ £1.73 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £4.61 10+ £3.21 25+ £2.98 50+ £2.80 100+ £2.62 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £3.36 10+ £2.94 25+ £2.43 50+ £2.18 100+ £2.02 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £2.52 10+ £2.42 25+ £2.32 50+ £2.27 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £1.59 10+ £1.34 25+ £1.28 50+ £1.24 100+ £1.17 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.74 10+ £0.73 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied in a Waffle Tray) | 1+ £0.87 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.92 10+ £0.92 25+ £0.92 50+ £0.92 100+ £0.92 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ £0.94 10+ £0.83 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.78 10+ £2.43 25+ £2.38 50+ £2.34 | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.78 250+ £0.76 500+ £0.75 1000+ £0.73 2500+ £0.72 | Min: 100 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.94 25+ £0.81 50+ £0.79 100+ £0.78 250+ £0.76 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £0.73 | Min: 100 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £2.34 | Min: 100 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG |