EFM32 Family EFM32JG Series Microcontrollers ARM Microcontrollers:
23 Products FoundFind a huge range of EFM32 Family EFM32JG Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.84 10+ £2.68 25+ £2.06 50+ £1.97 100+ £1.88 | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | |||||
Each | 1+ £4.05 10+ £2.47 25+ £1.82 50+ £1.77 100+ £1.71 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each | 1+ £2.41 10+ £2.05 25+ £1.96 50+ £1.91 100+ £1.86 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each | 1+ £5.93 10+ £5.36 25+ £4.45 50+ £4.44 100+ £4.43 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 125Pins | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | |||||
Each | 1+ £2.95 10+ £2.27 25+ £2.20 50+ £2.14 100+ £2.07 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each | 1+ £4.71 10+ £1.93 25+ £1.64 50+ £1.61 100+ £1.57 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each | 1+ £5.67 10+ £5.08 25+ £4.30 50+ £4.29 100+ £4.28 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.20 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | QFN | 32I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each | 1+ £2.95 10+ £2.65 25+ £2.60 50+ £2.54 100+ £2.49 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 20I/O's | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.89 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £4.30 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £4.51 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.12 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 20I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.77 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 32Pins | QFN | 24I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.54 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | QFN | 32I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £4.98 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 125Pins | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.40 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 20I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.77 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.12 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 24I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £4.74 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 125Pins | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.40 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 24I/O's | I2C, I2S, LIN, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each | 1+ £2.30 | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 125Pins | BGA | 65I/O's | I2C, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | |||||
Each | 1+ £3.44 10+ £3.07 25+ £2.96 50+ £2.90 100+ £2.84 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG |