DARWIN Family MAX326xx Series Microcontrollers ARM Microcontrollers:
64 Products FoundFind a huge range of DARWIN Family MAX326xx Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £6.27 10+ £6.14 25+ £6.02 100+ £5.89 250+ £5.77 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £5.14 10+ £4.14 25+ £4.13 100+ £4.12 490+ £4.11 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1MB | 40Pins | TQFN-EP | - | 28I/O's | I2C, SPI, UART | - | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £15.97 10+ £13.09 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | TQFN-EP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £16.95 10+ £14.86 90+ £13.60 180+ £13.33 270+ £13.06 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £6.14 25+ £6.02 100+ £5.89 250+ £5.77 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £1.80 10+ £1.32 30+ £1.23 100+ £1.15 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ £3.46 10+ £2.88 25+ £2.63 100+ £2.37 490+ £2.19 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 384KB | 40Pins | TQFN | - | 31I/O's | CAN, Ethernet, I2C, SPI, UART | - | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £2.52 10+ £2.04 25+ £1.63 100+ £1.57 490+ £1.54 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 256KB | 24Pins | TQFN-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.37 7500+ £1.36 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ £3.03 10+ £2.53 75+ £2.03 150+ £1.98 300+ £1.93 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 256KB | 20Pins | TQFN-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £4.52 10+ £3.75 25+ £3.48 100+ £3.15 490+ £2.85 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 256KB | 32Pins | TQFN-EP | - | 21I/O's | CAN, I2S, I2C, SPI, UART | - | 80KB | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Darwin Family | MAX32662 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £15.12 10+ £11.07 30+ £10.39 100+ £9.44 250+ £9.09 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | WLP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.71V | 1.89V | -20°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £8.37 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | WLP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.71V | 1.89V | -20°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ £8.08 10+ £6.44 30+ £5.81 100+ £5.49 250+ £5.32 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 512KB | 63Pins | WLP | - | 39I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £5.53 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 512KB | 63Pins | WLP | - | 39I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ £18.86 10+ £15.71 90+ £14.69 180+ £14.40 270+ £14.10 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 100Pins | TQFN-EP | - | 66I/O's | I2C, SPI, UART, USB | - | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £10.79 10+ £8.59 30+ £7.76 100+ £7.33 250+ £7.11 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 1MB | 109Pins | WLP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 560KB | 8Channels | 10Bit | 780mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ £10.08 10+ £9.24 25+ £7.50 100+ £6.99 260+ £6.73 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 512KB | 68Pins | TQFN-EP | - | 40I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ £9.94 10+ £8.21 25+ £7.62 100+ £7.29 260+ £6.65 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 256KB | 68Pins | TQFN-EP | - | 40I/O's | I2C, SPI, UART, USB | - | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £7.73 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 1MB | 109Pins | WLP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 560KB | 8Channels | 10Bit | 780mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £7.17 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 512KB | 68Pins | TQFN-EP | - | 40I/O's | I2C, SPI, UART, USB | - | 160KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied in a Waffle Tray) | 60+ £11.58 | Min: 60 / Mult: 60 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 3MB | 144Pins | TQFP | - | 105I/O's | I2C, I2S, SPI, UART, USB | - | 1MB | 4Channels | 10Bit | 990mV | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.65 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 20Pins | TQFP-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 3.63V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £8.49 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 2MB | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART | - | 256KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.02 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 96MHz | - | 256KB | 24Pins | TQFP-EP | - | 14I/O's | I2C, I2S, SPI, UART | - | 96KB | - | - | 855mV | 3.63V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx |