Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAF-XC878CM-16FFI
Order Code1791826
Product RangeXC800 I Family XC87x Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAF-XC878CM-16FFI
Order Code1791826
Product RangeXC800 I Family XC87x Series Microcontrollers
Technical Datasheet
Product RangeXC800 I Family XC87x Series Microcontrollers
Device Core8051
Operating Frequency Max-
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's48I/O's
InterfacesCAN, SSC, UART
RAM Memory Size3.25KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC87x
Qualification-
Technical Specifications
Product Range
XC800 I Family XC87x Series Microcontrollers
Operating Frequency Max
-
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
3.25KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XC
Qualification
-
Device Core
8051
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, SSC, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC87x
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035