PIC18 Family PIC18Cxx2 Series Microcontrollers 8-bit Microcontrollers:
12 Products FoundFind a huge range of PIC18 Family PIC18Cxx2 Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.71 25+ £7.62 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Cx | |||||
Each | 1+ £6.86 25+ £6.72 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 32KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Cx | |||||
Each | 60+ £8.62 | Min: 60 / Mult: 60 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | PDIP | 34I/O's | I2C, SPI, USART | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18Cx | |||||
Each | 1+ £8.27 25+ £7.86 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 512Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Cx | |||||
3323109 RoHS | Each | 1+ £10.16 10+ £8.24 100+ £6.54 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 3I/O's | I2C, SPI, USART | 512Byte | 5Channels | 10Bit | 4.2V | 5.5V | 0°C | 70°C | Through Hole | PIC18 | PIC18Cxx2 | ||||
3323158 RoHS | Each | 1+ £12.63 10+ £10.25 100+ £8.13 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 5I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 4.2V | 5.5V | 0°C | 70°C | Through Hole | PIC18 | PIC18Cx | ||||
3323481 | Each | 1+ £8.90 10+ £5.08 100+ £4.98 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 5I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Cx | ||||
Each | 1+ £13.34 10+ £9.01 100+ £8.34 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 5I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | 0°C | 70°C | Through Hole | PIC18 | PIC18Cx | |||||
Each | 1+ £11.06 10+ £8.97 100+ £7.11 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | DIP | 3I/O's | I2C, SPI, USART | 32KB | 5Channels | 10Bit | 4.2V | 5.5V | 0°C | 70°C | Through Hole | PIC18 | PIC18Cxx2 | |||||
3323122 | Each | 1+ £17.49 10+ £3.99 100+ £3.91 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 3I/O's | I2C, SPI, USART | 512Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Cxx2 | ||||
Each | 1+ £9.72 25+ £9.53 100+ £9.33 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Cx | |||||
Each | 1+ £7.05 10+ £5.29 100+ £4.88 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | - | 16KB | 44Pins | LCC | 31I/O's | I2C, SPI, USART | - | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Cx |