Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHC705JP7CDWE
Order Code1749041
Product RangeHC05 Family 68HC05JP Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC705JP7CDWE
Order Code1749041
Product RangeHC05 Family 68HC05JP Series Microcontrollers
Technical Datasheet
Product RangeHC05 Family 68HC05JP Series Microcontrollers
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size6KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's22I/O's
InterfacesSIO
RAM Memory Size224Byte
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC05
MCU Series68HC705JP7
Qualification-
Technical Specifications
Product Range
HC05 Family 68HC05JP Series Microcontrollers
Operating Frequency Max
2.1MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
224Byte
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MCU Family
HC05
Qualification
-
Device Core
HC05
Program Memory Size
6KB
IC Case / Package
SOIC
Interfaces
SIO
ADC Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC705JP7
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963