Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT80C32X2-SLSUL
Order Code1095719
Product Range8051 Family AT80C32 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT80C32X2-SLSUL
Order Code1095719
Product Range8051 Family AT80C32 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT80C32 Series Microcontrollers
Device Core8051
Operating Frequency Max30MHz
Program Memory Size-
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's4I/O's
InterfacesEUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT80C32
Qualification-
Technical Specifications
Product Range
8051 Family AT80C32 Series Microcontrollers
Operating Frequency Max
30MHz
No. of Pins
44Pins
No. of I/O's
4I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
-
IC Case / Package
LCC
Interfaces
EUART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT80C32
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002