Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSAK-XC866-4FRICopy
Order Code1472750
Product RangeXC800 I Family XC86x Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-XC866-4FRICopy
Order Code1472750
Product RangeXC800 I Family XC86x Series Microcontrollers
Technical Datasheet
Product RangeXC800 I Family XC86x Series Microcontrollers
Device Core8051
Operating Frequency Max86MHz
Program Memory Size4KB
No. of Pins38Pins
IC Case / PackageTSSOP
No. of I/O's27I/O's
InterfacesSPI, UART
RAM Memory Size768Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXC800
MCU SeriesXC86x
Qualification-
Technical Specifications
Product Range
XC800 I Family XC86x Series Microcontrollers
Operating Frequency Max
86MHz
No. of Pins
38Pins
No. of I/O's
27I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
125°C
MCU Family
XC800
Qualification
-
Device Core
8051
Program Memory Size
4KB
IC Case / Package
TSSOP
Interfaces
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC86x
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001