Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoA7001CMHN1/T1AGCEL
Order Code2985186
Product RangeA700x Family A7001 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoA7001CMHN1/T1AGCEL
Order Code2985186
Product RangeA700x Family A7001 Series Microcontrollers
Technical Datasheet
Product RangeA700x Family A7001 Series Microcontrollers
Device CoreMX51
Operating Frequency Max62MHz
Program Memory Size76.4KB
No. of Pins32Pins
IC Case / PackageHVQFN
No. of I/O's-
InterfacesI2C
RAM Memory Size3.2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyA700x
MCU SeriesA7001
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
A700x Family A7001 Series Microcontrollers
Operating Frequency Max
62MHz
No. of Pins
32Pins
No. of I/O's
-
RAM Memory Size
3.2KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
A700x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MX51
Program Memory Size
76.4KB
IC Case / Package
HVQFN
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
A7001
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability