Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXC8664FRIBEFXUMA1
Order Code
Re-Reel2480544RL
Cut Tape2480544
Product RangeXC800 Family XC86X Series Microcontrollers
Also Known AsSAF-XC866-4FRI BE , SP000245780
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC8664FRIBEFXUMA1
Order Code
Re-Reel2480544RL
Cut Tape2480544
Product RangeXC800 Family XC86X Series Microcontrollers
Also Known AsSAF-XC866-4FRI BE , SP000245780
Technical Datasheet
Product RangeXC800 Family XC86X Series Microcontrollers
Device Core8051
Operating Frequency Max27MHz
Program Memory Size16KB
No. of Pins38Pins
IC Case / PackageTSSOP
No. of I/O's27I/O's
InterfacesSPI, UART
RAM Memory Size768Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC86x
Qualification-
Product Overview
The SAF-XC866-4FRI BE is a 8-bit single-chip Microcontroller, combining a high performance 8051 core with on-chip flash memory and powerful on-chip peripherals. In addition XC800 family include features such as an on-chip oscillator and embedded voltage regulator, supporting single voltage supply of 5V. Additional key features of XC866 family of products include support for LIN, an enhanced CAPCOM6E unit for flexible PWM generator and a new 10-bit ADC with extended functionality (e.g. comparator mode).
- High-performance XC800 Core
- Compatible with standard 8051 processor
- Two clocks per machine cycle architecture
- Two data pointers
- 8kB of Boot ROM
- 512byte of XRAM
- Power-on reset
- Hardware reset
- Brownout reset for core logic supply
- Watchdog timer reset
- Power-down wake-up reset
- On-chip OSC and PLL for clock generation
- Slow-down mode, idle mode, power-down mode and clock gating control to each peripheral
- Programmable 16-bit watchdog timer (WDT)
- 8-channel, 10-bit ADC
- Three 16-bit timers
- Capture/compare unit for PWM signal generation (CCU6)
- Full-duplex serial interface (UART)
- Synchronous serial channel (SSC)
- 1kB of monitor ROM (part of the 8kB Boot ROM)
- 64byte of monitor RAM
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
Product Range
XC800 Family XC86X Series Microcontrollers
Operating Frequency Max
27MHz
No. of Pins
38Pins
No. of I/O's
27I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XC
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC86x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002