Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C63001A-SXC
Order Code8911568
Product RangeCY7C630 Family CY7C63xxxA Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C63001A-SXC
Order Code8911568
Product RangeCY7C630 Family CY7C63xxxA Series Microcontrollers
Technical Datasheet
Product RangeCY7C630 Family CY7C63xxxA Series Microcontrollers
Device CoreM8A
Operating Frequency Max1.5MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesEMI, USB
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyCY7C630
MCU SeriesCY7C6xxx
Qualification-
Technical Specifications
Product Range
CY7C630 Family CY7C63xxxA Series Microcontrollers
Operating Frequency Max
1.5MHz
No. of Pins
20Pins
No. of I/O's
12I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MCU Family
CY7C630
Qualification
-
Device Core
M8A
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
EMI, USB
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CY7C6xxx
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000625