Print Page
TSC80251A1-12CB
8 Bit MCU, C251, 12 MHz, 44 Pins, LCC
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTEMIC
Manufacturer Part NoTSC80251A1-12CB
Order Code788016
Technical Datasheet
Product Range-
Device CoreC251
Operating Frequency Max12MHz
Program Memory Size-
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's22I/O's
InterfacesUART
RAM Memory Size1KB
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Product Range
-
Operating Frequency Max
12MHz
No. of Pins
44Pins
No. of I/O's
22I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
C251
Program Memory Size
-
IC Case / Package
LCC
Interfaces
UART
ADC Channels
4Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001