8032 8-bit Microcontrollers :
11 Products FoundFind a huge range of 8032 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16, PIC18, AVR & 8051 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.900 10+ £6.750 100+ £6.460 250+ £6.290 500+ £6.140 | 8051 Microcontrollers | 8032 | 40MHz | 256KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3.3V | 5V | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied in a Waffle Tray) | 1+ £228.640 | 8051 Microcontrollers | 8032 | 40MHz | 80KB | 52Pins | TQFP | 37I/O's | I2C, UART | 2KB | 4Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £9.530 10+ £8.620 100+ £7.000 250+ £6.820 500+ £6.650 | 8051 Microcontrollers | 8032 | 40MHz | 160KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £14.720 10+ £11.420 100+ £10.780 250+ £10.490 500+ £10.230 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £4.680 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 52Pins | TQFP | 35I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 4.5V | 6.5V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £4.850 | 8051 Microcontrollers | 8032 | 40MHz | 80KB | 52Pins | TQFP | 37I/O's | I2C, UART | 2KB | 4Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £6.270 10+ £5.880 100+ £5.480 250+ £5.090 500+ £4.700 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 32KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £7.600 10+ £6.780 100+ £5.340 250+ £5.210 500+ £5.060 | 8051 Microcontrollers | 8032 | 40MHz | 80KB | 52Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £8.370 10+ £7.980 100+ £7.670 250+ £7.480 500+ £7.290 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 80Pins | TQFP | 46I/O's | I2C, UART | 8KB | 4Channels | 8Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £6.990 10+ £6.910 100+ £6.830 250+ £6.750 500+ £6.660 | 8051 Microcontrollers | 8032 | 40MHz | 160KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ £12.570 10+ £10.850 100+ £8.700 250+ £7.550 500+ £6.910 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 52Pins | TQFP | 37I/O's | I2C, UART | 8KB | 4Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ||||||