ST7 Microcontrollers 8-bit Microcontrollers:
35 Products FoundFind a huge range of ST7 Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.92 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | SOIC | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £3.82 10+ £2.95 100+ £2.64 200+ £2.24 700+ £1.88 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
STMICROELECTRONICS | Each | 1+ £4.37 10+ £3.92 25+ £3.70 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | SOIC | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | ST | ST7 | ||||
Each | 1+ £4.08 10+ £2.68 100+ £2.42 250+ £2.22 500+ £1.71 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | SOIC | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £2.19 25+ £1.94 50+ £1.81 100+ £1.67 250+ £1.59 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | SOIC | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £2.45 10+ £1.72 100+ £1.41 250+ £1.19 500+ £0.80 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
STMICROELECTRONICS | Each | 1+ £7.35 10+ £5.87 25+ £5.63 50+ £5.39 100+ £5.15 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 16KB | 44Pins | LQFP | 26I/O's | LIN, SCI, SPI | 768Byte | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||
Each | 1+ £1.84 10+ £1.34 100+ £1.05 250+ £0.90 500+ £0.76 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £2.93 10+ £2.10 100+ £1.86 250+ £1.72 500+ £1.30 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | SOIC | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £2.26 10+ £1.71 100+ £1.64 200+ £1.50 400+ £1.14 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £2.45 10+ £1.95 100+ £1.77 250+ £1.59 500+ £1.31 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 16Pins | SOIC | 13I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £1.83 10+ £1.57 100+ £1.52 250+ £1.47 500+ £0.91 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Through Hole | ST | ST7 | |||||
Each | 1+ £1.01 10+ £0.95 100+ £0.89 250+ £0.82 500+ £0.76 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Through Hole | ST | ST7 | |||||
Each | 1+ £2.90 10+ £2.18 100+ £1.75 200+ £1.33 700+ £1.22 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | DIP | 15I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £4.24 5+ £3.65 10+ £2.69 30+ £2.57 80+ £2.12 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £4.56 10+ £3.13 100+ £2.61 200+ £1.88 700+ £1.59 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £2.82 10+ £2.13 100+ £1.84 250+ £1.75 500+ £1.32 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | DIP | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £1.04 10+ £1.02 100+ £1.00 250+ £0.98 500+ £0.96 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 2KB | 20Pins | SOIC | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £1.71 5+ £1.54 20+ £1.39 50+ £1.25 200+ £1.12 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 2KB | 16Pins | SOIC | 13I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £1.19 10+ £1.17 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | SOIC | 15I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £1.56 10+ £1.20 100+ £0.89 250+ £0.75 500+ £0.65 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 8Pins | SOIC | 5I/O's | I2C | 128Byte | 5Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £1.88 10+ £0.57 100+ £0.54 250+ £0.53 500+ £0.51 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 16Pins | SOIC | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £3.28 10+ £2.57 100+ £2.06 250+ £2.04 500+ £2.01 | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | SOIC | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ £1.68 25+ £1.49 50+ £1.40 100+ £1.31 250+ £1.24 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
STMICROELECTRONICS | Each | 1+ £2.56 10+ £1.93 50+ £1.81 100+ £1.67 250+ £1.58 More Pricing... | Min: 1 / Mult: 1 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | SOIC | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 |