PIC18 Family PIC18LF86xx Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of PIC18 Family PIC18LF86xx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 119+ £8.63 | Min: 119 / Mult: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 119+ £10.05 | Min: 119 / Mult: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 119+ £10.83 | Min: 119 / Mult: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | CAN, I2C, SPI, USART | 3.25KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 119+ £10.16 | Min: 119 / Mult: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 70I/O's | I2C, SPI, USART | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 1+ £6.36 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ £10.68 10+ £9.07 100+ £7.84 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx |