PIC12 Family PIC12F5xx Series Microcontrollers 8-bit Microcontrollers:
48 Products FoundPIC12 Family PIC12F5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12F5xxdevices from Microchip Technology are low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (200 μs) except for program branches, which take two cycles.
- In-Circuit Serial Programmin (ICSP)
- Only 33 Single-Word Instructions
- In-Circuit Debugging (ICD) Support, Power-On Reset (POR)
- 8-bit Real-Time Clock/Counter
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- 6 General Purpose Input Output Pins
- Multiplexed MCLR Input Pin, Internal Weak Pull-ups on I/O Pins
- High current sink/source for direct LED drive
- Wake-on-change, Weak pull-ups
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.63 25+ £0.59 100+ £0.59 250+ £0.58 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | MSOP | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each | 1+ £0.65 25+ £0.58 100+ £0.58 250+ £0.56 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | SOIC | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.80 25+ £0.74 100+ £0.74 250+ £0.74 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.80 25+ £0.73 100+ £0.72 250+ £0.70 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | DIP | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Pack of 60 | 1+ £42.84 25+ £41.21 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | DIP | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.86 25+ £0.71 100+ £0.70 250+ £0.68 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.70 25+ £0.65 100+ £0.62 250+ £0.60 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.72 25+ £0.66 100+ £0.64 250+ £0.58 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | DFN | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each | 1+ £0.76 25+ £0.74 100+ £0.72 250+ £0.71 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | SOIC | 6I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.82 25+ £0.73 100+ £0.71 250+ £0.69 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | SOIJ | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.91 25+ £0.85 100+ £0.83 250+ £0.81 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | DIP | 6I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ £0.71 25+ £0.66 100+ £0.59 250+ £0.54 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.82 25+ £0.75 100+ £0.72 3300+ £0.70 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | NSOIC | 5I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each | 1+ £0.69 25+ £0.64 100+ £0.60 250+ £0.59 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | NSOIC | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each | 1+ £0.64 25+ £0.59 100+ £0.59 250+ £0.59 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.72 3300+ £0.70 | Min: 100 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | NSOIC | 5I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.52 25+ £1.39 100+ £1.25 2500+ £1.23 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 2.3KB | 14Pins | - | TSSOP | 6I/O's | - | 201Byte | - | - | 2V | 3.7V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each | 600+ £0.85 | Min: 600 / Mult: 600 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | DIP | 5I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F5xx | - | |||||
Each | 750+ £0.71 | Min: 750 / Mult: 750 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | DFN-EP | 5I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.71 25+ £0.69 100+ £0.68 3300+ £0.66 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | SOIC | 5I/O's | - | 41Byte | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 720+ £0.70 | Min: 720 / Mult: 720 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | DIP | 5I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F5xx | - | |||||
Each | 750+ £0.68 | Min: 750 / Mult: 750 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | DFN-EP | 5I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each | 700+ £0.77 | Min: 700 / Mult: 700 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 8MHz | 1.5KB | 8Pins | - | MSOP | 5I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.68 3300+ £0.66 | Min: 100 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 1.5KB | 8Pins | - | SOIC | 5I/O's | - | 41Byte | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £0.66 | Min: 2500 / Mult: 2500 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | 4MHz | 768Byte | 8Pins | - | MSOP | 5I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - |