Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C64013-SXC
Order Code8911606
Product RangeEZ-USB Family CY7C64013 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C64013-SXC
Order Code8911606
Product RangeEZ-USB Family CY7C64013 Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family CY7C64013 Series Microcontrollers
Device CoreM8C
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's19I/O's
InterfacesI2C, Parallel, Serial
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family-
MCU SeriesCY7C6xxx
Qualification-
Technical Specifications
Product Range
EZ-USB Family CY7C64013 Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
28Pins
No. of I/O's
19I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
3.45V
Operating Temperature Max
70°C
MCU Family
-
Qualification
-
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
I2C, Parallel, Serial
ADC Channels
-
Supply Voltage Min
3.15V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CY7C6xxx
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963