Product Information
Product Overview
The MCF5282CVM66 is a 32-bit Microcontroller based on the ColdFire V2 core and integrated with Ethernet, CAN and flash. These devices offer advanced communications features, a rich peripheral set and a variety of supporting software and development tools. With its integrated 10/100 Mbps Ethernet MAC and network-ready applications software. The processor core is comprised of two separate pipelines that are decoupled by an instruction buffer. The two-stage instruction fetch pipeline (IFP) is responsible for instruction-address generation and instruction fetch. The instruction buffer is a first-in-first-out (FIFO) buffer that holds prefetched instructions awaiting execution in the operand execution pipeline (OEP). The OEP includes two pipeline stages. The first stage decodes instructions and selects operands (DSOC); the second stage (AGEX) performs instruction execution and calculates operand effective addresses, if needed.
- ColdFire V2 core delivering 76 (Dhrystone 2.1) MIPS at 80MHz running from cache/RAM
- Cache (KB) - 2KB I/D
- System debug support
- Fast Ethernet controller (FEC)
- FlexCAN 2.0B module
- 3 Universal asynchronous receive/transmitters (UARTs) with direct memory access (DMA) capability
- I2C module - fully compatible with industry-standard I2C bus
- Queued serial peripheral interface (QSPI)
- Queued analog-to-digital converter (QADC)
- Four 32-bit DMA timers
- Two 4-channel general purpose timers
- 4 Periodic interrupt timers (PITs)
- Software watchdog timer
- Phase locked loop (PLL)
- 2 Interrupt controllers
- DMA controller - four fully programmable channels
- Power-on reset (POR)
- External reset
- Software reset
- Watchdog
- Loss of clock
- Loss of lock
- Low-voltage detection (LVD)
- Chip integration module (CIM)
- JTAG support for system-level board testing
Applications
Embedded Design & Development, Communications & Networking, Security, Consumer Electronics, Industrial, Automation & Process Control
Technical Specifications
Coldfire V2 Family MCF528x Series Microcontrollers
32 bit
2KB
MAPBGA
CAN, I2C, SPI, UART
8Channels
3.3V
-40°C
Surface Mount
MCF528x
MSL 3 - 168 hours
ColdFire v2
66MHz
256Pins
150I/O's
64KB
10Bit
5.5V
85°C
ColdFire V2
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate