Coldfire V2 Family MCF528x Series Microcontrollers 32-bit Microcontrollers:
2 Products FoundColdfire V2 Family MCF528x Series Microcontrollers 32-bit Microcontrollers
The MCF528X is a 32-bit microcontroller (MCU) family based on the ColdFire V2 core and integrated with Ethernet, CAN and flash (except for MCF5280). The MCF528X family is designed to simplify embedded Ethernet-networked MCU applications.
- ColdFire V2 core, Clocked Upto 80 MHz
- FLASH: Upto 512KB, RAM: Upto64KB, 2KB I-/D- Cache
- Connectivity: 10/100 Ethernet MAC
- Interfaces: CAN 2.0B, 3x USART,QSPI
- 8 Channel 10-Bit Queued ADC
- delivering 76 (Dhrystone 2.1) MIPS at
- Four 32-bit timers with capture, compare and DMA capability
- Eight 16-bit timer channels for capture, compare and pulse width modulation (PWM)
- Applications: Food service equipment, Security systems, Vending Machines, Exercise Equipment
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.540 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | 64KB | 8Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x | |||||
Each | 1+ £22.960 10+ £20.870 25+ £20.500 50+ £18.520 100+ £16.880 More Pricing... | Min: 1 / Mult: 1 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 2KB | 256Pins | BGA | 150I/O's | CAN, I2C, SPI, UART | 64KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x |