Product Information
Alternatives for LPC2194HBD64/01,15
1 Product Found
Product Overview
The LPC2194HBD64/01,15 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB embedded high speed flash, 16kB on-chip SRAM, 16-channel 10-bit A/D converter, 10-bit D/A converter, three 32-bit timers, four advanced CAN channels, PWM channels and 46 general-purpose I/O pins.
- In-system programming (ISP) and In-application programming (IAP)
- EmbeddedICE RT and embedded trace interfaces
- Four interconnected CAN interfaces with advanced acceptance filters
- Serial interfaces are two UARTs (16C550), Fast I2C-bus (400 Kbit/s) and two SPIs
- Two 32-bit Timers/external event counters, PWM unit and watchdog
- Vectored interrupt controller with configurable priorities and vector addresses
- Up to forty-six 5V tolerant GPIO, up to 9 edge or level sensitive external interrupt pins available
- 60MHz Maximum CPU clock available from programmable on-chip PLL
- On-chip crystal oscillator with an operating range of 1MHz to 30MHz
- Two low power modes, Idle and power-down
- Processor wake-up from power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
- Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device
- Dedicated result registers for ADC(s) reduce interrupt overhead
- The ADC pads are 5V tolerant when configured for digital I/O function
- UART0/1 include fractional baud rate generator, auto-bauding capabilities and handshake flow-control
- Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
- SPI programmable data length and master mode enhancement
- Diversified code read protection (CRP)
- General purpose timers can operate as external event counters
Applications
Communications & Networking, Industrial, Automation & Process Control, Medical, Automotive
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART
4Channels
1.65V
-40°C
Surface Mount
LPC2000
-
ARM7TDMI
60MHz
64Pins
46I/O's
16KB
10Bit
1.95V
125°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate